100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
cut-tape-render

C0603C101J5GACTU

DigiKey Part Number
399-C0603C101J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C101J5GACTUCT-ND - Cut Tape (CT)
399-C0603C101J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101J5GACTU
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C101J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 787.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
50kr.0.23720kr.11.86
100kr.0.20410kr.20.41
500kr.0.14950kr.74.75
1.000kr.0.13257kr.132.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10739kr.429.56
8.000kr.0.09805kr.784.40
12.000kr.0.09338kr.1,120.56
20.000kr.0.08821kr.1,764.20
28.000kr.0.08519kr.2,385.32
40.000kr.0.08229kr.3,291.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750