100 pF Feed Through Capacitor 100V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCT101G101M1GV001E

DigiKey Part Number
709-EMCT101G101M1GV001ETR-ND - Tape & Reel (TR)
709-EMCT101G101M1GV001ECT-ND - Cut Tape (CT)
709-EMCT101G101M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCT101G101M1GV001E
Description
CAP PASSTHRU 100PF 20% 100V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 pF Feed Through Capacitor 100V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCT101G101M1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
100V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
C0G, NP0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Type
Pass Through
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Capacitance
100 pF
Height (Max)
0.040" (1.02mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.168
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.04100kr.20.41
50kr.1.52920kr.76.46
100kr.1.37260kr.137.26
500kr.1.10722kr.553.61
1.000kr.1.02524kr.1,025.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.90245kr.3,609.80
8.000kr.0.85682kr.6,854.56
12.000kr.0.83396kr.10,007.52
20.000kr.0.80863kr.16,172.60
28.000kr.0.79381kr.22,226.68
40.000kr.0.77956kr.31,182.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000