2200 pF Feed Through Capacitor 100V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMCT101W222M1GV001E

DigiKey Part Number
709-EMCT101W222M1GV001ETR-ND - Tape & Reel (TR)
709-EMCT101W222M1GV001ECT-ND - Cut Tape (CT)
709-EMCT101W222M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMCT101W222M1GV001E
Description
CAP PASSTHRU 2200PF 100V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 pF Feed Through Capacitor 100V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMCT101W222M1GV001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
100V
Manufacturer
Johanson Dielectrics Inc.
Operating Temperature
-55°C ~ 125°C
Series
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Type
Pass Through
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Capacitance
2200 pF
Height (Max)
0.040" (1.02mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.70500kr.17.05
50kr.1.26680kr.63.34
100kr.1.13110kr.113.11
500kr.0.90384kr.451.92
1.000kr.0.83358kr.833.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72832kr.2,913.28
8.000kr.0.68921kr.5,513.68
12.000kr.0.66964kr.8,035.68
20.000kr.0.64793kr.12,958.60
28.000kr.0.63524kr.17,786.72
40.000kr.0.62303kr.24,921.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250