VPDD501G101J1GV001E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Johanson Dielectrics Inc.
In Stock: 5.543
Unit Price: kr.5.76000
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 95.978
Unit Price: kr.3.58000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 53.629
Unit Price: kr.1.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.823
Unit Price: kr.5.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.80432
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2
Unit Price: kr.1.09000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 14.034
Unit Price: kr.1.73000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet
HVS-PME Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPDD501G101J1GV001E

DigiKey Part Number
709-VPDD501G101J1GV001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VPDD501G101J1GV001E
Description
CAP CER 100PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.125" L x 0.062" W (3.18mm x 1.57mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.63964kr.7,675.68
Unit Price without VAT:kr.0.63964
Unit Price with VAT:kr.0.79955