Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TDCT500G120J1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCT500G120J1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDCT500G120J1GV001T |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCT500G120J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance ±5% | Thickness (Max) 0.050" (1.27mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C120J5GACTU | KEMET | 44.757 | 399-C0805C120J5GACTUCT-ND | kr.0.76000 | Direct |
| CC0805JRNPO9BN120 | YAGEO | 40.763 | 311-1100-1-ND | kr.0.63000 | Direct |
| KGM21BCG1H120JT | KYOCERA AVX | 10.819 | 478-KGM21BCG1H120JTCT-ND | kr.0.82000 | Direct |
| VJ0805A120JXACW1BC | Vishay Vitramon | 5.029 | 720-1626-1-ND | kr.0.82000 | Direct |
| 08051A120FA12A | KYOCERA AVX | 0 | 08051A120FA12A-ND | kr.6.73625 | Upgrade |






