
VJ0805A120JXACW1BC | |
---|---|
DigiKey Part Number | 720-1626-2-ND - Tape & Reel (TR) 720-1626-1-ND - Cut Tape (CT) 720-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A120JXACW1BC |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A120JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.42200 | kr.4.22 |
50 | kr.0.29440 | kr.14.72 |
100 | kr.0.25470 | kr.25.47 |
500 | kr.0.18880 | kr.94.40 |
1.000 | kr.0.16851 | kr.168.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.13173 | kr.526.92 |
8.000 | kr.0.11678 | kr.934.24 |
12.000 | kr.0.11611 | kr.1,393.32 |
20.000 | kr.0.11509 | kr.2,301.80 |
28.000 | kr.0.10151 | kr.2,842.28 |
40.000 | kr.0.10109 | kr.4,043.60 |
48.000 | kr.0.10090 | kr.4,843.20 |
96.000 | kr.0.10021 | kr.9,620.16 |
100.000 | kr.0.10017 | kr.10,017.00 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |