
VPDR202W102K1GV001E | |
|---|---|
DigiKey Part Number | 709-VPDR202W102K1GV001ETR-ND - Tape & Reel (TR) 709-VPDR202W102K1GV001ECT-ND - Cut Tape (CT) 709-VPDR202W102K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VPDR202W102K1GV001E |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VPDR202W102K1GV001E Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.125" W (4.50mm x 3.18mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812HC102KAT2A | KYOCERA AVX | 4.546 | 478-KGM43FR73U102KVCT-ND | kr.3.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.83900 | kr.18.39 |
| 50 | kr.1.36820 | kr.68.41 |
| 100 | kr.1.22490 | kr.122.49 |
| 500 | kr.0.98270 | kr.491.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.90782 | kr.907.82 |
| 2.000 | kr.0.84627 | kr.1,692.54 |
| 3.000 | kr.0.81545 | kr.2,446.35 |
| 5.000 | kr.0.78132 | kr.3,906.60 |
| 7.000 | kr.0.76136 | kr.5,329.52 |
| 10.000 | kr.0.74217 | kr.7,421.70 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |


