0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCT160W104K1GV001T

DigiKey Part Number
709-TDCT160W104K1GV001TTR-ND - Tape & Reel (TR)
709-TDCT160W104K1GV001TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TDCT160W104K1GV001T
Description
CAP CER 0.1UF 16V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCT160W104K1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
±10%
Thickness (Max)
0.050" (1.27mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104K4RACTUKEMET138.512399-C0805C104K4RACTUCT-NDkr.1.01000Direct
CC0805KRX7R7BB104YAGEO148.384311-1142-1-NDkr.0.70000Direct
KGM21NR71C104KTKYOCERA AVX16.708478-KGM21NR71C104KTCT-NDkr.1.33000Direct
VJ0805Y104KXJCW1BCVishay Vitramon18.651BC1300CT-NDkr.1.65000Direct
08055C104JAJ4AKYOCERA AVX008055C104JAJ4A-NDkr.0.93387Upgrade
In-Stock: 8.566
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67800kr.6.78
50kr.0.48180kr.24.09
100kr.0.42100kr.42.10
500kr.0.31954kr.159.77
1.000kr.0.28828kr.288.28
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000