



C0805C104K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C104K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C104K4RACTUCT-ND - Cut Tape (CT) 399-C0805C104K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K4RACTU |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104J1RACTU | KEMET | 37.881 | 399-C0805C104J1RACTUCT-ND | kr.2.73000 | Upgrade |
| C0805C104J3RACTU | KEMET | 10.556 | 399-C0805C104J3RACTUCT-ND | kr.3.61000 | Upgrade |
| C0805C104J4RACTU | KEMET | 2.408 | 399-C0805C104J4RACTUCT-ND | kr.3.61000 | Upgrade |
| C0805C104K1RACTU | KEMET | 388.379 | 399-C0805C104K1RACTUCT-ND | kr.2.03000 | Upgrade |
| C0805C104K3RAC7210 | KEMET | 21.759 | 399-C0805C104K3RAC7210CT-ND | kr.0.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.58300 | kr.5.83 |
| 50 | kr.0.41080 | kr.20.54 |
| 100 | kr.0.35760 | kr.35.76 |
| 500 | kr.0.26906 | kr.134.53 |
| 1.000 | kr.0.24187 | kr.241.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19155 | kr.766.20 |
| 8.000 | kr.0.17716 | kr.1,417.28 |
| 12.000 | kr.0.16996 | kr.2,039.52 |
| 20.000 | kr.0.16198 | kr.3,239.60 |
| 28.000 | kr.0.15732 | kr.4,404.96 |
| 40.000 | kr.0.15284 | kr.6,113.60 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

