Q 40,0-JXS32-10-10/10-FU-WA-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.2.93846
Datasheet

Similar


Jauch Quartz
In Stock: 1.900
Unit Price: kr.4.50000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.2.93846
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.2.93846
Datasheet

Similar


Jauch Quartz
In Stock: 692
Unit Price: kr.5.52000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.5.90000
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.60645
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.60645
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.41732
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.41732
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.41732
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.15167
Datasheet
40 MHz ±10ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 40,0-JXS32-10-10/10-FU-WA-LF

DigiKey Part Number
1908-1248-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Q 40,0-JXS32-10-10/10-FU-WA-LF
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 10pF 35 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
40 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 40,0-JXS21-10-10/10-FU-WA-LFJauch Quartz01908-1232-2-NDkr.2.93846Similar
Q 40,0-JXS21-12-10/10-FU-WA-LFJauch Quartz1.9001908-1234-1-NDkr.4.50000Similar
Q 40,0-JXS21-8-10/10-FU-WA-LFJauch Quartz01908-1236-2-NDkr.2.93846Similar
Q 40,0-JXS21-9-10/10-FU-WA-LFJauch Quartz01908-1238-2-NDkr.2.93846Similar
Q 40,0-JXS22-10-10/10-FU-WA-LFJauch Quartz6921908-1240-1-NDkr.5.52000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.41732kr.3,417.32
Manufacturers Standard Package
Unit Price without VAT:kr.3.41732
Unit Price with VAT:kr.4.27165