40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 40,0-JXS22-10-10/10-FU-WA-LF

DigiKey Part Number
1908-1240-2-ND - Tape & Reel (TR)
1908-1240-1-ND - Cut Tape (CT)
1908-1240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 40,0-JXS22-10-10/10-FU-WA-LF
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2.5x2)
Frequency
40 MHz
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Stability
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 40,0-JXS11-10-10/10-FU-LFJauch Quartz9271908-Q400-JXS11-10-10/10-FU-LFCT-NDkr.4.69000Similar
Q 40,0-JXS11-12-10/10-FU-LFJauch Quartz1.8651908-Q400-JXS11-12-10/10-FU-LFCT-NDkr.4.69000Similar
Q 40,0-JXS11-8-10/10-FU-LFJauch Quartz1.9501908-Q400-JXS11-8-10/10-FU-LFCT-NDkr.4.69000Similar
Q 40,0-JXS21-12-10/10-FU-WA-LFJauch Quartz1.9001908-1234-1-NDkr.4.50000Similar
8Q-40.000MEEV-TTXC CORPORATION1.268887-1852-1-NDkr.9.76000Similar
In-Stock: 692
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.4.77400kr.47.74
25kr.4.51680kr.112.92
50kr.4.32900kr.216.45
100kr.4.15020kr.415.02
250kr.3.92448kr.981.12
500kr.3.76202kr.1,881.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.60645kr.3,606.45
2.000kr.3.45739kr.6,914.78
3.000kr.3.37309kr.10,119.27
5.000kr.3.26983kr.16,349.15
7.000kr.3.20358kr.22,425.06
10.000kr.3.13487kr.31,348.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000