Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q 38,40-JXS32-8-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1228-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 38,40-JXS32-8-10/10-FU-WA-LF |
Description | CRYSTAL 38.4000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 8pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 35 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 38.4 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 38,40-JXS21-10-10/10-FU-WA-LF | Jauch Quartz | 1.164 | 1908-1208-1-ND | kr.4.50000 | Similar |
| Q 38,40-JXS21-8-10/10-FU-WA-LF | Jauch Quartz | 3.021 | 1908-1212-1-ND | kr.4.50000 | Similar |
| Q 38,40-JXS21-9-10/10-FU-WA-LF | Jauch Quartz | 0 | 1908-1214-2-ND | kr.2.93846 | Similar |
| Q 38,40-JXS22-10-10/10-FU-WA-LF | Jauch Quartz | 786 | 1908-1216-1-ND | kr.4.95000 | Similar |
| Q 38,40-JXS22-8-10/10-FU-WA-LF | Jauch Quartz | 1.542 | 1908-1220-1-ND | kr.4.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.74427 | kr.2,744.27 |
| Unit Price without VAT: | kr.2.74427 |
|---|---|
| Unit Price with VAT: | kr.3.43034 |





