
Q 38,40-JXS22-10-10/10-FU-WA-LF | |
---|---|
DigiKey Part Number | 1908-1216-2-ND - Tape & Reel (TR) 1908-1216-1-ND - Cut Tape (CT) 1908-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 38,40-JXS22-10-10/10-FU-WA-LF |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.99000 | kr.4.99 |
10 | kr.4.31400 | kr.43.14 |
25 | kr.4.07800 | kr.101.95 |
50 | kr.3.91040 | kr.195.52 |
100 | kr.3.74850 | kr.374.85 |
250 | kr.3.54456 | kr.886.14 |
500 | kr.3.39802 | kr.1,699.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.3.25741 | kr.3,257.41 |
2.000 | kr.3.12272 | kr.6,245.44 |
3.000 | kr.3.04657 | kr.9,139.71 |
5.000 | kr.2.95331 | kr.14,766.55 |
7.000 | kr.2.89346 | kr.20,254.22 |
10.000 | kr.2.83137 | kr.28,313.70 |
12.000 | kr.2.80017 | kr.33,602.04 |
Unit Price without VAT: | kr.4.99000 |
---|---|
Unit Price with VAT: | kr.6.23750 |