Similar
Similar
Similar

Q 38,40-JXS11-10-10/20-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q3840-JXS11-10-10/20-T1-FU-LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 38,40-JXS11-10-10/20-T1-FU-LF |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency 38.4 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.016" (0.40mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 38,40-JXS11-12-10/20-T1-FU-LF | Jauch Quartz | 0 | 1908-Q3840-JXS11-12-10/20-T1-FU-LFTR-ND | kr.0.45174 | Similar |
| Q 38,40-JXS11-8-10/20-T1-FU-LF | Jauch Quartz | 0 | 1908-Q3840-JXS11-8-10/20-T1-FU-LFTR-ND | kr.0.45174 | Similar |
| ABM12W-38.4000MHZ-8-D1X-T3 | Abracon LLC | 0 | ABM12W-38.4000MHZ-8-D1X-T3-ND | kr.0.52354 | Similar |
| 12.84833 | Geyer Electronic America, Inc. | 1.000 | 4983-12.84833CT-ND | kr.0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.36984 | kr.3,369.84 |
| Unit Price without VAT: | kr.3.36984 |
|---|---|
| Unit Price with VAT: | kr.4.21230 |




