ABM12W-38.4000MHZ-8-D1X-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.36984
Datasheet

Similar


Jauch Quartz
In Stock: 0
Unit Price: kr.3.36984
Datasheet
38.4 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.4 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM12W-38.4000MHZ-8-D1X-T3

DigiKey Part Number
ABM12W-38.4000MHZ-8-D1X-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM12W-38.4000MHZ-8-D1X-T3
Description
CRYSTAL 38.4000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12W-38.4000MHZ-8-D1X-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±20ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 38,40-JXS11-10-10/20-T1-FU-LFJauch Quartz01908-Q3840-JXS11-10-10/20-T1-FU-LFTR-NDkr.3.36984Similar
Q 38,40-JXS11-8-10/20-T1-FU-LFJauch Quartz01908-Q3840-JXS11-8-10/20-T1-FU-LFTR-NDkr.3.36984Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.90544kr.11,716.32
Manufacturers Standard Package
Unit Price without VAT:kr.3.90544
Unit Price with VAT:kr.4.88180