27.12 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 27,120-JXS21-8-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1189-2-ND - Tape & Reel (TR)
1908-1189-1-ND - Cut Tape (CT)
1908-1189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 27,120-JXS21-8-10/15-T1-FU-WA-LF
Description
CRYSTAL 27.1200MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
27.12 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±15ppm
Height - Seated (Max)
0.022" (0.55mm)
Frequency Tolerance
±10ppm
Base Product Number
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q 27,120-JXS21-10-10/15-T1-FU-WA-LFJauch Quartz8401908-1185-1-NDkr.4.63000Similar
In-Stock: 67
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.4.02000kr.40.20
25kr.3.80160kr.95.04
50kr.3.64300kr.182.15
100kr.3.49210kr.349.21
250kr.3.30264kr.825.66
500kr.3.16594kr.1,582.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.03502kr.3,035.02
2.000kr.2.90949kr.5,818.98
3.000kr.2.83854kr.8,515.62
5.000kr.2.75164kr.13,758.20
7.000kr.2.69587kr.18,871.09
10.000kr.2.63800kr.26,380.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750