
Q 27,120-JXS21-10-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1185-2-ND - Tape & Reel (TR) 1908-1185-1-ND - Cut Tape (CT) 1908-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 27,120-JXS21-10-10/15-T1-FU-WA-LF |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 27.12 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 27,120-JXS21-12-10/15-T1-FU-WA-LF | Jauch Quartz | 1.600 | 1908-1187-1-ND | kr.4.63000 | Similar |
| Q 27,120-JXS21-8-10/15-T1-FU-WA-LF | Jauch Quartz | 67 | 1908-1189-1-ND | kr.4.63000 | Similar |
| 12.85752 | Geyer Electronic America, Inc. | 2.907 | 4983-12.85752CT-ND | kr.3.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.4.02000 | kr.40.20 |
| 25 | kr.3.80160 | kr.95.04 |
| 50 | kr.3.64300 | kr.182.15 |
| 100 | kr.3.49210 | kr.349.21 |
| 250 | kr.3.30264 | kr.825.66 |
| 500 | kr.3.16594 | kr.1,582.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.03502 | kr.3,035.02 |
| 2.000 | kr.2.90949 | kr.5,818.98 |
| 3.000 | kr.2.83854 | kr.8,515.62 |
| 5.000 | kr.2.75164 | kr.13,758.20 |
| 7.000 | kr.2.69587 | kr.18,871.09 |
| 10.000 | kr.2.63800 | kr.26,380.00 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

