
Q 27,120-JXS21-8-10/15-T1-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1189-2-ND - Tape & Reel (TR) 1908-1189-1-ND - Cut Tape (CT) 1908-1189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 27,120-JXS21-8-10/15-T1-FU-WA-LF |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.4.05800 | kr.40.58 |
| 25 | kr.3.83760 | kr.95.94 |
| 50 | kr.3.67740 | kr.183.87 |
| 100 | kr.3.52510 | kr.352.51 |
| 250 | kr.3.33388 | kr.833.47 |
| 500 | kr.3.19590 | kr.1,597.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.06374 | kr.3,063.74 |
| 2.000 | kr.2.93703 | kr.5,874.06 |
| 3.000 | kr.2.86541 | kr.8,596.23 |
| 5.000 | kr.2.77768 | kr.13,888.40 |
| 7.000 | kr.2.72138 | kr.19,049.66 |
| 10.000 | kr.2.66296 | kr.26,629.60 |
| 12.000 | kr.2.63361 | kr.31,603.32 |
| 24.000 | kr.2.52498 | kr.60,599.52 |
| 25.000 | kr.2.51873 | kr.62,968.25 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

