Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

Q 0,032768-JTX310-6-20-T2-HMR-LF | |
|---|---|
DigiKey Part Number | 1908-1320-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-6-20-T2-HMR-LF |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 6pF | Base Product Number |
ESR (Equivalent Series Resistance) 80 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 0,032768-JTX310-7-20-T2-HMR-LF | Jauch Quartz | 17.009 | 1908-1326-1-ND | kr.3.30000 | Similar |
| Q 0,032768-JTX310-6-10-T2-HMR-LF | Jauch Quartz | 0 | 1908-1317-2-ND | kr.4.00308 | Parametric Equivalent |
| Q 0,032768-JTX310-6-10-T3-HMR-LF | Jauch Quartz | 2.066 | 1908-1318-1-ND | kr.6.78000 | Parametric Equivalent |
| Q 0,032768-JTX310-6-20-T3-HMR-LF | Jauch Quartz | 0 | 1908-1321-2-ND | kr.2.56660 | Parametric Equivalent |
| TFA162VG327KR | CTS-Frequency Controls | 0 | TFA162VG327KR-ND | kr.8.37113 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.47518 | kr.7,425.54 |
| Unit Price without VAT: | kr.2.47518 |
|---|---|
| Unit Price with VAT: | kr.3.09398 |





