ABS07AIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABS07AIG
Abracon: Who We Are Today
Abracon Automotive Solutions

ABS07AIG-32.768KHZ-6-1-T

DigiKey Part Number
535-13355-2-ND - Tape & Reel (TR)
535-13355-1-ND - Cut Tape (CT)
535-13355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS07AIG-32.768KHZ-6-1-T
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 6pF 80 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABS07AIG-32.768KHZ-6-1-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
80 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.562
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.64000kr.4.64
10kr.4.02500kr.40.25
25kr.3.80560kr.95.14
50kr.3.64680kr.182.34
100kr.3.49650kr.349.65
250kr.3.30652kr.826.63
500kr.3.16978kr.1,584.89
1.000kr.3.03866kr.3,038.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.84191kr.8,525.73
6.000kr.2.72450kr.16,347.00
9.000kr.2.65812kr.23,923.08
15.000kr.2.57684kr.38,652.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.64000
Unit Price with VAT:kr.5.80000