
J32SMX-H-F-D-I-12M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-H-F-D-I-12M0TR-ND - Tape & Reel (TR) 1908-J32SMX-H-F-D-I-12M0CT-ND - Cut Tape (CT) 1908-J32SMX-H-F-D-I-12M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-H-F-D-I-12M0 |
Description | CRYSTAL 12,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12M10PI/XT324-10/20 | YIC | 1.962 | 3155-12M10PI/XT324-10/20CT-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.96400 | kr.9.64 |
| 25 | kr.0.91040 | kr.22.76 |
| 50 | kr.0.87120 | kr.43.56 |
| 100 | kr.0.83560 | kr.83.56 |
| 250 | kr.0.79020 | kr.197.55 |
| 500 | kr.0.75764 | kr.378.82 |
| 1.000 | kr.0.72631 | kr.726.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.67927 | kr.2,037.81 |
| 6.000 | kr.0.65116 | kr.3,906.96 |
| 9.000 | kr.0.63526 | kr.5,717.34 |
| 15.000 | kr.0.61578 | kr.9,236.70 |
| 21.000 | kr.0.60329 | kr.12,669.09 |
| 30.000 | kr.0.59032 | kr.17,709.60 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

