12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12M10PI/XT324-10/20

DigiKey Part Number
3155-12M10PI/XT324-10/20TR-ND - Tape & Reel (TR)
3155-12M10PI/XT324-10/20CT-ND - Cut Tape (CT)
3155-12M10PI/XT324-10/20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12M10PI/XT324-10/20
Description
CRYSTAL 12MHZ 10PF SMD 3.2X2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J32SMX-H-F-D-I-12M0Jauch Quartz2.9701908-J32SMX-H-F-D-I-12M0CT-NDkr.1.09000Parametric Equivalent
In-Stock: 1.932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.33300kr.13.33
25kr.1.26160kr.31.54
50kr.1.21020kr.60.51
100kr.1.16020kr.116.02
250kr.1.09712kr.274.28
500kr.1.05162kr.525.81
1.000kr.1.00816kr.1,008.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94283kr.2,828.49
6.000kr.0.90382kr.5,422.92
9.000kr.0.88177kr.7,935.93
15.000kr.0.85474kr.12,821.10
21.000kr.0.83740kr.17,585.40
30.000kr.0.81941kr.24,582.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500