Similar

WP7-P026VA1-R6000 | |
|---|---|
DigiKey Part Number | WP7-P026VA1-R6000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP7-P026VA1-R6000 |
Description | CONN PLUG 26POS SMD GOLD |
Customer Reference | |
Detailed Description | 26 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |


