
WP7-P026VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3039-2-ND - Tape & Reel (TR) 670-3039-1-ND - Cut Tape (CT) 670-3039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7-P026VA1-R8000 |
Description | CONN PLUG 26POS SMD GOLD |
Customer Reference | |
Detailed Description | 26 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.3.33700 | kr.33.37 |
| 25 | kr.3.12480 | kr.78.12 |
| 50 | kr.2.97580 | kr.148.79 |
| 100 | kr.2.83370 | kr.283.37 |
| 250 | kr.2.65612 | kr.664.03 |
| 500 | kr.2.52918 | kr.1,264.59 |
| 1.000 | kr.2.40829 | kr.2,408.29 |
| 2.500 | kr.2.25750 | kr.5,643.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.07965 | kr.16,637.20 |
| 16.000 | kr.1.98046 | kr.31,687.36 |
| 24.000 | kr.1.92466 | kr.46,191.84 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |

