
WP56DK-S026VA1-R15000 | |
|---|---|
DigiKey Part Number | 670-WP56DK-S026VA1-R15000TR-ND - Tape & Reel (TR) 670-WP56DK-S026VA1-R15000CT-ND - Cut Tape (CT) 670-WP56DK-S026VA1-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP56DK-S026VA1-R15000 |
Description | CONN RCPT 26 POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.012" (0.30mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.59000 | kr.7.59 |
| 10 | kr.6.44900 | kr.64.49 |
| 25 | kr.6.04440 | kr.151.11 |
| 50 | kr.5.75480 | kr.287.74 |
| 100 | kr.5.47960 | kr.547.96 |
| 250 | kr.5.13604 | kr.1,284.01 |
| 500 | kr.4.89066 | kr.2,445.33 |
| 1.000 | kr.4.65718 | kr.4,657.18 |
| 2.500 | kr.4.45656 | kr.11,141.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.3.64099 | kr.54,614.85 |
| Unit Price without VAT: | kr.7.59000 |
|---|---|
| Unit Price with VAT: | kr.9.48750 |


