26 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP56DK-P026VA1-R15000

DigiKey Part Number
670-WP56DK-P026VA1-R15000TR-ND - Tape & Reel (TR)
670-WP56DK-P026VA1-R15000CT-ND - Cut Tape (CT)
670-WP56DK-P026VA1-R15000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP56DK-P026VA1-R15000
Description
CONN PLUG 26 POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
26
Pitch
0.012" (0.30mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
0.019" (0.48mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.043
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.59000kr.7.59
10kr.6.44900kr.64.49
25kr.6.04440kr.151.11
50kr.5.75480kr.287.74
100kr.5.47960kr.547.96
250kr.5.13604kr.1,284.01
500kr.4.89066kr.2,445.33
1.000kr.4.65718kr.4,657.18
2.500kr.4.45656kr.11,141.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.3.64099kr.54,614.85
Manufacturers Standard Package
Unit Price without VAT:kr.7.59000
Unit Price with VAT:kr.9.48750