
WD2M144WB2R300 | |
|---|---|
DigiKey Part Number | 670-3031-2-ND - Tape & Reel (TR) 670-3031-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WD2M144WB2R300 |
Description | CONN PLUG 144POS SMD GOLD |
Customer Reference | |
Detailed Description | 148 (144 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WD2M144WB2R300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 148 (144 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.413" (10.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.34000 | kr.157.34 |
| 10 | kr.133.70500 | kr.1,337.05 |
| 25 | kr.125.33080 | kr.3,133.27 |
| 50 | kr.122.82840 | kr.6,141.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.105.18923 | kr.31,556.77 |
| 600 | kr.100.35002 | kr.60,210.01 |
| Unit Price without VAT: | kr.157.34000 |
|---|---|
| Unit Price with VAT: | kr.196.67500 |




