
WD2F144WB1R300 | |
|---|---|
DigiKey Part Number | 670-2454-2-ND - Tape & Reel (TR) 670-2454-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WD2F144WB1R300 |
Description | CONN RCPT 144POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 148 (144 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 148 (144 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Mated Stacking Heights | 17.9mm | |
Height Above Board | 0.457" (11.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.69000 | kr.58.69 |
| 10 | kr.49.89400 | kr.498.94 |
| 25 | kr.46.76880 | kr.1,169.22 |
| 50 | kr.44.53500 | kr.2,226.75 |
| 100 | kr.42.40900 | kr.4,240.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.39.24713 | kr.11,774.14 |
| 600 | kr.37.37537 | kr.22,425.22 |
| 900 | kr.36.32256 | kr.32,690.30 |
| 1.500 | kr.35.03855 | kr.52,557.83 |
| Unit Price without VAT: | kr.58.69000 |
|---|---|
| Unit Price with VAT: | kr.73.36250 |



