
WD2M144WB1R300 | |
|---|---|
DigiKey Part Number | 670-2383-2-ND - Tape & Reel (TR) 670-2383-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WD2M144WB1R300 |
Description | CONN PLUG 144POS SMD GOLD |
Customer Reference | |
Detailed Description | 148 (144 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 148 (144 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Mated Stacking Heights | 17.9mm | |
Height Above Board | 0.472" (12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.27000 | kr.54.27 |
| 10 | kr.46.09700 | kr.460.97 |
| Unit Price without VAT: | kr.54.27000 |
|---|---|
| Unit Price with VAT: | kr.67.83750 |




