
KX15-20K2DE | |
|---|---|
DigiKey Part Number | 670-1302-ND |
Manufacturer | |
Manufacturer Product Number | KX15-20K2DE |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | KX15-20K2DE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 7mm, 10mm, 13mm, 16mm | |
Height Above Board | 0.148" (3.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.10.51306 | kr.3,784.70 |
| Unit Price without VAT: | kr.10.51306 |
|---|---|
| Unit Price with VAT: | kr.13.14133 |




