
KX14-20K8DE | |
|---|---|
DigiKey Part Number | 670-1245-ND |
Manufacturer | |
Manufacturer Product Number | KX14-20K8DE |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | KX14-20K8DE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 10mm, 11mm, 12mm | |
Height Above Board | 0.376" (9.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.65000 | kr.16.65 |
| 10 | kr.14.14600 | kr.141.46 |
| 25 | kr.13.25880 | kr.331.47 |
| 50 | kr.12.62600 | kr.631.30 |
| 100 | kr.12.02280 | kr.1,202.28 |
| 250 | kr.11.26948 | kr.2,817.37 |
| 500 | kr.10.73168 | kr.5,365.84 |
| 1.000 | kr.10.21958 | kr.10,219.58 |
| 2.500 | kr.9.58018 | kr.23,950.45 |
| Unit Price without VAT: | kr.16.65000 |
|---|---|
| Unit Price with VAT: | kr.20.81250 |







