
DE-C3-J6R | |
|---|---|
DigiKey Part Number | 670-DE-C3-J6R-ND |
Manufacturer | |
Manufacturer Product Number | DE-C3-J6R |
Description | D-SUB, JUNCTION SHELL, PLASTIC, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer JAE Electronics | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Features Mating Screws M3 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE-C8-J9-B2-1R | JAE Electronics | 12 | 670-DE-C8-J9-B2-1R-ND | kr.63.52000 | Parametric Equivalent |
| 8630CH09M3LF | Amphenol CS (FCI) | 369 | 8630CH09M3LF-ND | kr.9.42000 | Parametric Equivalent |
| L17158706 | Amphenol CS (Commercial Products) | 346 | L17158706-ND | kr.23.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.27000 | kr.58.27 |
| 10 | kr.49.52400 | kr.495.24 |
| 25 | kr.46.41880 | kr.1,160.47 |
| 50 | kr.44.20340 | kr.2,210.17 |
| 100 | kr.42.09320 | kr.4,209.32 |
| 450 | kr.37.85660 | kr.17,035.47 |
| 900 | kr.36.05162 | kr.32,446.46 |
| 1.350 | kr.35.03630 | kr.47,299.00 |
| Unit Price without VAT: | kr.58.27000 |
|---|---|
| Unit Price with VAT: | kr.72.83750 |

