9 Position Two Piece Backshell Connector 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8630CH09M3LF

DigiKey Part Number
8630CH09M3LF-ND
Manufacturer
Manufacturer Product Number
8630CH09M3LF
Description
CNR ACC PLASTIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
8630CH09M3LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol ICC (FCI)
Cable Exit
180°
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Plastic
Number of Positions
9
Hardware
Assembly Hardware
Compatible Shell Size
E
Features
Mating Screws M3
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 388
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.7.90600kr.79.06
25kr.7.40760kr.185.19
50kr.7.05380kr.352.69
200kr.6.39515kr.1,279.03
400kr.6.08973kr.2,435.89
600kr.5.91797kr.3,550.78
1.000kr.5.70835kr.5,708.35
2.600kr.5.33633kr.13,874.46
Manufacturers Standard Package
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000