
D*C-20-22S-PKG100 | |
---|---|
DigiKey Part Number | 670-2183-ND |
Manufacturer | |
Manufacturer Product Number | D*C-20-22S-PKG100 |
Description | CONN D-SUB SOCKET 22-24AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 22-24 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.84000 | kr.3.84 |
10 | kr.3.27700 | kr.32.77 |
25 | kr.3.06960 | kr.76.74 |
50 | kr.2.92220 | kr.146.11 |
100 | kr.2.78270 | kr.278.27 |
250 | kr.2.60840 | kr.652.10 |
500 | kr.2.48372 | kr.1,241.86 |
1.000 | kr.2.36512 | kr.2,365.12 |
2.500 | kr.2.21698 | kr.5,542.45 |
Unit Price without VAT: | kr.3.84000 |
---|---|
Unit Price with VAT: | kr.4.80000 |