
CT150-2-D*C | |
---|---|
DigiKey Part Number | CT150-2-D*C-ND |
Manufacturer | |
Manufacturer Product Number | CT150-2-D*C |
Description | TOOL HAND CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11,465.79000 | kr.11,465.79 |
Unit Price without VAT: | kr.11,465.79000 |
---|---|
Unit Price with VAT: | kr.14,332.23750 |