
AC01P080WA1R500 | |
|---|---|
DigiKey Part Number | 670-3121-2-ND - Tape & Reel (TR) 670-3121-1-ND - Cut Tape (CT) 670-3121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC01P080WA1R500 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 2.5mm, 3mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.25000 | kr.40.25 |
| 10 | kr.34.22700 | kr.342.27 |
| 25 | kr.32.07800 | kr.801.95 |
| 50 | kr.30.54640 | kr.1,527.32 |
| 100 | kr.29.08800 | kr.2,908.80 |
| 250 | kr.27.66776 | kr.6,916.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.96640 | kr.12,983.20 |
| 1.000 | kr.24.72804 | kr.24,728.04 |
| 1.500 | kr.24.03148 | kr.36,047.22 |
| 2.500 | kr.23.18192 | kr.57,954.80 |
| Unit Price without VAT: | kr.40.25000 |
|---|---|
| Unit Price with VAT: | kr.50.31250 |




