80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC01P080WA1R3000

DigiKey Part Number
670-AC01P080WA1R3000TR-ND - Tape & Reel (TR)
670-AC01P080WA1R3000CT-ND - Cut Tape (CT)
670-AC01P080WA1R3000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC01P080WA1R3000
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
2.5mm, 3mm
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.76000kr.31.76
10kr.27.00000kr.270.00
25kr.25.30840kr.632.71
50kr.24.10100kr.1,205.05
100kr.22.94930kr.2,294.93
250kr.21.51272kr.5,378.18
500kr.21.34928kr.10,674.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.18.05568kr.54,167.04
Manufacturers Standard Package
Unit Price without VAT:kr.31.76000
Unit Price with VAT:kr.39.70000