VWO35-08HO7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VWO35-08HO7

DigiKey Part Number
VWO35-08HO7-ND
Manufacturer
Manufacturer Product Number
VWO35-08HO7
Description
SCR MODULE 800V 35A MODULE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
SCR Module 800 V 35 A 3-Phase Controller - All SCRs Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Structure
3-Phase Controller - All SCRs
Number of SCRs, Diodes
6 SCRs
Voltage - Off State
800 V
Current - On State (It (AV)) (Max)
16 A
Current - On State (It (RMS)) (Max)
35 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
65 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
200A, 210A
Current - Hold (Ih) (Max)
50 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.141.31000kr.141.31
25kr.91.36880kr.2,284.22
100kr.82.03200kr.8,203.20
Manufacturers Standard Package
Unit Price without VAT:kr.141.31000
Unit Price with VAT:kr.176.63750