
TDB6HK180N16RRB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-TDB6HK180N16RRB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | TDB6HK180N16RRB11BPSA1 |
Description | SCR MODULE 1.6KV MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Structure | Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode | |
Number of SCRs, Diodes | 3 SCRs, 3 Diodes | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1600A @ 50Hz | |
Current - Hold (Ih) (Max) | 220 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.556.93000 | kr.556.93 |
| 15 | kr.447.83800 | kr.6,717.57 |
| Unit Price without VAT: | kr.556.93000 |
|---|---|
| Unit Price with VAT: | kr.696.16250 |



