LDS8680008-T2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: kr.9.26000
Datasheet
LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 400mA (Flash) 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS8680008-T2

DigiKey Part Number
LDS8680008-T2-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDS8680008-T2
Description
IC LED DRIVER RGLTR 400MA 8TDFN
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 400mA (Flash) 8-TDFN (2x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS Integrated Circuits Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
6V
Current - Output / Channel
400mA (Flash)
Frequency
1MHz
Dimming
-
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes