


STW7NK90Z | |
|---|---|
DigiKey Part Number | 497-STW7NK90Z-ND |
Manufacturer | |
Manufacturer Product Number | STW7NK90Z |
Description | MOSFET N-CH 900V 5.8A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 5.8A (Tc) 140W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 60.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.89000 | kr.31.89 |
| 30 | kr.17.81767 | kr.534.53 |
| 120 | kr.14.71775 | kr.1,766.13 |
| 510 | kr.12.44394 | kr.6,346.41 |
| 1.020 | kr.11.64152 | kr.11,874.35 |
| Unit Price without VAT: | kr.31.89000 |
|---|---|
| Unit Price with VAT: | kr.39.86250 |

