IXTH5N100A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: kr.19.95680
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.37.45797
Datasheet

Similar


STMicroelectronics
In Stock: 28
Unit Price: kr.46.17000
Datasheet

Similar


STMicroelectronics
In Stock: 213
Unit Price: kr.34.01000
Datasheet

Similar


STMicroelectronics
In Stock: 67
Unit Price: kr.31.89000
Datasheet
N-Channel 1000 V 5A (Tc) 180W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH5N100A

DigiKey Part Number
IXTH5N100A-ND
Manufacturer
Manufacturer Product Number
IXTH5N100A
Description
MOSFET N-CH 1000V 5A TO247
Customer Reference
Detailed Description
N-Channel 1000 V 5A (Tc) 180W (Tc) Through Hole TO-247 (IXTH)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1000 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable