
DMTH4004SCTBQ-13 | |
|---|---|
DigiKey Part Number | DMTH4004SCTBQ-13DITR-ND - Tape & Reel (TR) DMTH4004SCTBQ-13DICT-ND - Cut Tape (CT) DMTH4004SCTBQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4004SCTBQ-13 |
Description | MOSFET N-CH 40V 100A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 4.7W (Ta), 136W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4305 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.7W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.98608 | kr.3,988.86 |
| 1.600 | kr.4.89216 | kr.7,827.46 |
| 2.400 | kr.4.36800 | kr.10,483.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.93000 | kr.13.93 |
| 10 | kr.9.74000 | kr.97.40 |
| 100 | kr.6.84800 | kr.684.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.9.66400 | kr.96.64 |
| 100 | kr.6.79490 | kr.679.49 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

