IXKC19N60C5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 478
Unit Price: kr.30.78000
Datasheet

Similar


Rohm Semiconductor
In Stock: 990
Unit Price: kr.33.09000
Datasheet
ISOPLUS220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXKC19N60C5

DigiKey Part Number
IXKC19N60C5-ND
Manufacturer
Manufacturer Product Number
IXKC19N60C5
Description
MOSFET N-CH 600V 19A ISOPLUS220
Customer Reference
Detailed Description
N-Channel 600 V 19A (Tc) Through Hole ISOPLUS220™
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
125mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
3.5V @ 1.1mA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS220™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable