N-Channel 600 V 30A (Tc) 86W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 30A (Tc) 86W (Tc) Through Hole TO-220FM
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6030KNXC7

DigiKey Part Number
R6030KNXC7-ND
Manufacturer
Manufacturer Product Number
R6030KNXC7
Description
MOSFET N-CH 600V 30A TO220FM
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 86W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
EDA/CAD Models
R6030KNXC7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 14.5A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
86W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.33.24000kr.33.24
10kr.22.08100kr.220.81
100kr.15.76510kr.1,576.51
500kr.13.07116kr.6,535.58
1.000kr.12.29738kr.12,297.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.24000
Unit Price with VAT:kr.41.55000