Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

IXGH32N60BU1 | |
|---|---|
DigiKey Part Number | IXGH32N60BU1-ND |
Manufacturer | |
Manufacturer Product Number | IXGH32N60BU1 |
Description | IGBT 600V 60A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 600 V 60 A 200 W Through Hole TO-247AD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 32A | |
Power - Max | 200 W | |
Switching Energy | 600µJ (off) | |
Input Type | Standard | |
Gate Charge | 110 nC | |
Td (on/off) @ 25°C | 25ns/100ns | |
Test Condition | 480V, 32A, 4.7Ohm, 15V | |
Reverse Recovery Time (trr) | 50 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |





