IXFN48N50 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


IXYS
In Stock: 66
Unit Price: kr.192.45000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.240.61050
Datasheet

Similar


Microchip Technology
In Stock: 17
Unit Price: kr.263.95000
Datasheet

Similar


Microchip Technology
In Stock: 34
Unit Price: kr.223.57000
Datasheet

Similar


STMicroelectronics
In Stock: 53
Unit Price: kr.183.45000
Datasheet

Similar


STMicroelectronics
In Stock: 37
Unit Price: kr.258.04000
Datasheet
N-Channel 500 V 48A (Tc) 520W (Tc) Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFN48N50

DigiKey Part Number
IXFN48N50-ND
Manufacturer
Manufacturer Product Number
IXFN48N50
Description
MOSFET N-CH 500V 48A SOT-227B
Customer Reference
Detailed Description
N-Channel 500 V 48A (Tc) 520W (Tc) Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 8mA
Gate Charge (Qg) (Max) @ Vgs
270 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
520W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.