
APT5010JVRU2 | |
|---|---|
DigiKey Part Number | APT5010JVRU2-ND |
Manufacturer | |
Manufacturer Product Number | APT5010JVRU2 |
Description | MOSFET N-CH 500V 44A SOT227 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 44A (Tc) 450W (Tc) Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 312 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 7410 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 450W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | SOT-227 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.223.57000 | kr.223.57 |
| Unit Price without VAT: | kr.223.57000 |
|---|---|
| Unit Price with VAT: | kr.279.46250 |

