Parametric Equivalent

IXFA3N120-TRL | |
|---|---|
DigiKey Part Number | IXFA3N120-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXFA3N120-TRL |
Description | MOSFET N-CH 1200V 3A TO263 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 3A (Tc) 200W (Tc) Surface Mount TO-263AA (IXFA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AA (IXFA) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.31.95309 | kr.25,562.47 |
| Unit Price without VAT: | kr.31.95309 |
|---|---|
| Unit Price with VAT: | kr.39.94136 |



