N-Channel 1200 V 3A (Tc) 200W (Tc) Surface Mount TO-263AA (IXFA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFA3N120

DigiKey Part Number
238-IXFA3N120-ND
Manufacturer
Manufacturer Product Number
IXFA3N120
Description
MOSFET N-CH 1200V 3A TO263
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 3A (Tc) 200W (Tc) Surface Mount TO-263AA (IXFA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA (IXFA)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.68.16000kr.68.16
50kr.38.05660kr.1,902.83
100kr.35.15730kr.3,515.73
500kr.31.95312kr.15,976.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.68.16000
Unit Price with VAT:kr.85.20000